
MT29F1G01ABAFDWB-IT:F TR | |
|---|---|
DigiKey Part Number | 557-1654-2-ND - Tape & Reel (TR) 557-1654-1-ND - Cut Tape (CT) 557-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABAFDWB-IT:F TR |
Description | IC FLASH 1GBIT SPI 8UPDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 8-UPDFN (8x6) (MLP8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,15320 € | 53,83 € |
| 50 | 2,10380 € | 105,19 € |
| 100 | 2,05450 € | 205,45 € |
| 250 | 1,98964 € | 497,41 € |
| 500 | 1,94096 € | 970,48 € |
| 1.000 | 1,89274 € | 1.892,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,94227 € | 7.769,08 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |







