
MT29F16G08AJADAWP:D | |
|---|---|
DigiKey Part Number | MT29F16G08AJADAWP:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F16G08AJADAWP:D |
Description | IC FLASH 16GBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 16Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 2G x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 48-TSOP I |
Technology FLASH - NAND | Base Product Number |
Memory Size |

