Similar

MT29F16G08ABACAWP-ITZ:C | |
|---|---|
DigiKey Part Number | MT29F16G08ABACAWP-ITZ:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F16G08ABACAWP-ITZ:C |
Description | IC FLASH 16GBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 16Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 2G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 48-TSOP I |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT29F16G08ABACAWP-AAT:C | Micron Technology Inc. | 25 | 557-MT29F16G08ABACAWP-AAT:C-ND | 26,74000 € | Similar |


