
MT29F128G08CECABH1-12:A | |
|---|---|
DigiKey Part Number | MT29F128G08CECABH1-12:A-ND |
Manufacturer | |
Manufacturer Product Number | MT29F128G08CECABH1-12:A |
Description | IC FLASH 128GBIT PAR 100VBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit Parallel 83 MHz 100-VBGA (12x18) |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 83 MHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 100-VBGA (12x18) |
Memory Size | Base Product Number |

