
MT28FW02GBBA1HPC-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT28FW02GBBA1HPC-0AATTR-ND - Tape & Reel (TR) 557-MT28FW02GBBA1HPC-0AATTRCT-ND - Cut Tape (CT) 557-MT28FW02GBBA1HPC-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28FW02GBBA1HPC-0AAT TR |
Description | IC FLASH 2GBIT PARALLEL 64LBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 105 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 105 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,39000 € | 40,39 € |
| 10 | 37,33200 € | 373,32 € |
| 25 | 36,12640 € | 903,16 € |
| 50 | 35,22580 € | 1.761,29 € |
| 100 | 34,33810 € | 3.433,81 € |
| 250 | 33,18928 € | 8.297,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 31,51512 € | 31.515,12 € |
| Unit Price without VAT: | 40,39000 € |
|---|---|
| Unit Price with VAT: | 48,06410 € |






