
MT28F008B3VG-9 B | |
|---|---|
DigiKey Part Number | MT28F008B3VG-9B-ND |
Manufacturer | |
Manufacturer Product Number | MT28F008B3VG-9 B |
Description | IC FLASH 8MBIT PARALLEL 40TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 90 ns 40-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | MT28F008B3VG-9 B Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Bulk | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 40-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |

