
MT28EW512ABA1LJS-0AAT | |
|---|---|
DigiKey Part Number | MT28EW512ABA1LJS-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1LJS-0AAT |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 105 ns 56-TSOP |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 60ns |
Mfr | Access Time 105 ns |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 56-TSOP |
Memory Organization 64M x 8, 32M x 16 | Base Product Number |
Memory Interface Parallel |

