
MT28EW01GABA1HJS-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW01GABA1HJS-0AATTR-ND - Tape & Reel (TR) 557-MT28EW01GABA1HJS-0AATTRCT-ND - Cut Tape (CT) 557-MT28EW01GABA1HJS-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HJS-0AAT TR |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 105 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 105 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,76000 € | 29,76 € |
| 10 | 27,52000 € | 275,20 € |
| 25 | 26,63560 € | 665,89 € |
| 50 | 26,09560 € | 1.304,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 26,09563 € | 41.753,01 € |
| Unit Price without VAT: | 29,76000 € |
|---|---|
| Unit Price with VAT: | 35,41440 € |

