
MT25TL01GBBB8ESF-0AAT | |
|---|---|
DigiKey Part Number | MT25TL01GBBB8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25TL01GBBB8ESF-0AAT |
Description | IC FLASH 1GBIT SPI 133MHZ 16SOP2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI 133 MHz 16-SOP2 |
Datasheet | Datasheet |
EDA/CAD Models | MT25TL01GBBB8ESF-0AAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 € | 22,52 € |
| 10 | 20,84800 € | 208,48 € |
| 25 | 20,18640 € | 504,66 € |
| 50 | 19,69020 € | 984,51 € |
| 100 | 19,19940 € | 1.919,94 € |
| 250 | 18,56152 € | 4.640,38 € |
| Unit Price without VAT: | 22,52000 € |
|---|---|
| Unit Price with VAT: | 26,79880 € |


