
MT25QU512ABB8E12-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1828-2-ND - Tape & Reel (TR) 557-1828-1-ND - Cut Tape (CT) 557-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB8E12-0SIT TR |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Tape & Reel (TR): | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,62800 € | 66,28 € |
| 25 | 6,42680 € | 160,67 € |
| 50 | 6,27420 € | 313,71 € |
| 100 | 6,12250 € | 612,25 € |
| 250 | 5,92376 € | 1.480,94 € |
| 500 | 5,77544 € | 2.887,72 € |
| 1.000 | 5,62944 € | 5.629,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,44073 € | 13.601,83 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |







