
MT25QU256ABA8E12-1SIT | |
|---|---|
DigiKey Part Number | MT25QU256ABA8E12-1SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8E12-1SIT |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU256ABA8E12-1SIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,79400 € | 37,94 € |
| 25 | 3,68160 € | 92,04 € |
| 50 | 3,59620 € | 179,81 € |
| 100 | 3,51090 € | 351,09 € |
| 250 | 3,39868 € | 849,67 € |
| 500 | 3,31466 € | 1.657,33 € |
| 1.122 | 3,21796 € | 3.610,55 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |











