24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QU256ABA8E12-0AUT

DigiKey Part Number
557-MT25QU256ABA8E12-0AUT-ND
Manufacturer
Manufacturer Product Number
MT25QU256ABA8E12-0AUT
Description
IC FLASH 256MBIT SPI 24TPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 166 MHz 5 ns 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.8ms
Access Time
5 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,67000 €5,67 €
105,28100 €52,81 €
255,12120 €128,03 €
505,00060 €250,03 €
1004,88030 €488,03 €
2504,72256 €1.180,64 €
5004,60474 €2.302,37 €
1.1224,46952 €5.014,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €