
MT25QU128ABA8ESF-0AAT | |
|---|---|
DigiKey Part Number | MT25QU128ABA8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8ESF-0AAT |
Description | IC FLASH 128MBIT SPI 16SOP2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,24500 € | 32,45 € |
| 25 | 3,14920 € | 78,73 € |
| 50 | 3,07640 € | 153,82 € |
| 100 | 3,00350 € | 300,35 € |
| 250 | 2,90780 € | 726,95 € |
| 500 | 2,83604 € | 1.418,02 € |
| 1.440 | 2,72825 € | 3.928,68 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |











