
MT25QU02GCBB8E12-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT25QU02GCBB8E12-0SITTR-ND - Tape & Reel (TR) 557-MT25QU02GCBB8E12-0SITTRCT-ND - Cut Tape (CT) 557-MT25QU02GCBB8E12-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU02GCBB8E12-0SIT TR |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 € | 24,99 € |
| 10 | 23,12900 € | 231,29 € |
| 25 | 22,39280 € | 559,82 € |
| 50 | 21,84060 € | 1.092,03 € |
| 100 | 21,29500 € | 2.129,50 € |
| 250 | 20,58648 € | 5.146,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 18,89238 € | 47.230,95 € |
| Unit Price without VAT: | 24,99000 € |
|---|---|
| Unit Price with VAT: | 29,73810 € |









