


MT25QL512ABB1EW9-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL512ABB1EW9-0SITTR-ND - Tape & Reel (TR) 557-MT25QL512ABB1EW9-0SITTRCT-ND - Cut Tape (CT) 557-MT25QL512ABB1EW9-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB1EW9-0SIT TR |
Description | IC FLASH 512MBIT SPI 8WPDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 6,43700 € | 64,37 € |
| 25 | 6,24160 € | 156,04 € |
| 50 | 6,09340 € | 304,67 € |
| 100 | 5,94620 € | 594,62 € |
| 250 | 5,75332 € | 1.438,33 € |
| 500 | 5,60936 € | 2.804,68 € |
| 1.000 | 5,46763 € | 5.467,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,19245 € | 20.769,80 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |







