
MT25QL128ABB8ESF-CSIT | |
|---|---|
DigiKey Part Number | 557-MT25QL128ABB8ESF-CSIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABB8ESF-CSIT |
Description | IC FLASH 128MBIT SPI/QUAD 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 5 ns 16-SOP2 |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 1.8ms |
Part Status Obsolete | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOP2 |
Memory Organization 16M x 8 | Base Product Number |

