
MT25QL02GCBB8E12-0SIT | |
|---|---|
DigiKey Part Number | 557-2024-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL02GCBB8E12-0SIT |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL02GCBB8E12-0SIT Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-T-PBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 € | 42,10 € |
| 10 | 38,88500 € | 388,85 € |
| 25 | 37,62360 € | 940,59 € |
| 50 | 37,43300 € | 1.871,65 € |
| Unit Price without VAT: | 42,10000 € |
|---|---|
| Unit Price with VAT: | 50,09900 € |










