
MT18VDDF12872Y-335D3 | |
|---|---|
DigiKey Part Number | MT18VDDF12872Y-335D3-ND |
Manufacturer | |
Manufacturer Product Number | MT18VDDF12872Y-335D3 |
Description | MODULE DDR SDRAM 1GB 184RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 1GB 184-RDIMM |
Category | Memory Type DDR SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 1GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 333 |
Part Status Obsolete | Package / Case 184-RDIMM |

