
MT18HTF25672PDZ-667H1 | |
|---|---|
DigiKey Part Number | MT18HTF25672PDZ-667H1-ND |
Manufacturer | |
Manufacturer Product Number | MT18HTF25672PDZ-667H1 |
Description | MODULE DDR2 SDRAM 2GB 240RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 2GB 240-RDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT18HTF25672PDZ-667H1 Models |
Category | Memory Type DDR2 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 2GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 667 |
Part Status Obsolete | Package / Case 240-RDIMM |

