
MT16LSDF6464HG-133D2 | |
|---|---|
DigiKey Part Number | MT16LSDF6464HG-133D2-ND |
Manufacturer | |
Manufacturer Product Number | MT16LSDF6464HG-133D2 |
Description | MODULE SDRAM 512MB 144SODIMM |
Customer Reference | |
Detailed Description | Memory Module SDRAM 512MB 144-SODIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16LSDF6464HG-133D2 Models |
Category | Memory Type SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 512MB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 133 |
Part Status Obsolete | Package / Case 144-SODIMM |

