Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT16JSF51264HZ-1G4D1 | |
|---|---|
DigiKey Part Number | 557-1474-ND |
Manufacturer | |
Manufacturer Product Number | MT16JSF51264HZ-1G4D1 |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16JSF51264HZ-1G4D1 Models |
Category | Memory Type DDR3 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 4GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Part Status Obsolete | Package / Case 204-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.B2GCY.4000C | Apacer Memory America | 2 | 1582-78.B2GCY.4000C-ND | 341,47000 € | Parametric Equivalent |
| 78.B2GD8.4000C | Apacer Memory America | 3 | 1582-78.B2GD8.4000C-ND | 344,59000 € | Parametric Equivalent |
| VR7PA127258GBDMKT | Viking Technology | 18 | 1803-1019-ND | 340,95000 € | Parametric Equivalent |
| VR7PU127298HBDMET | Viking Technology | 1 | 1803-1022-ND | 107,06000 € | Parametric Equivalent |




