
MT16HTF12864AY-667D4 | |
|---|---|
DigiKey Part Number | MT16HTF12864AY-667D4-ND |
Manufacturer | |
Manufacturer Product Number | MT16HTF12864AY-667D4 |
Description | MODULE DDR2 SDRAM 1GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 1GB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16HTF12864AY-667D4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR2 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 667 | |
Package / Case | 240-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,68210 € | 8.668,21 € |
| Unit Price without VAT: | 86,68210 € |
|---|---|
| Unit Price with VAT: | 103,15170 € |

