
M50FW080K5G | |
|---|---|
DigiKey Part Number | M50FW080K5G-ND |
Manufacturer | |
Manufacturer Product Number | M50FW080K5G |
Description | IC FLASH 8MBIT PAR 33MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 33 MHz 250 ns 32-PLCC (11.35x13.89) |
EDA/CAD Models | M50FW080K5G Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 33 MHz |
Packaging Tube | Access Time 250 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 32-PLCC (11.35x13.89) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |

