
M45PE20-VMP6G | |
|---|---|
DigiKey Part Number | M45PE20-VMP6G-ND |
Manufacturer | |
Manufacturer Product Number | M45PE20-VMP6G |
Description | IC FLASH 2MBIT SPI 75MHZ 8VDFPN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI 75 MHz 8-VDFPN (6x5) (MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | M45PE20-VMP6G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ms, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-VDFPN (6x5) (MLP8) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |

