
M29F200FT55N3E2 | |
|---|---|
DigiKey Part Number | M29F200FT55N3E2-ND |
Manufacturer | |
Manufacturer Product Number | M29F200FT55N3E2 |
Description | IC FLASH 2MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | M29F200FT55N3E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8, 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |

