
M29F016D70N6 | |
|---|---|
DigiKey Part Number | 497-1701-ND |
Manufacturer | |
Manufacturer Product Number | M29F016D70N6 |
Description | IC FLASH 16MBIT PARALLEL 40TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 40-TSOP |
EDA/CAD Models | M29F016D70N6 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 40-TSOP |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |

