Similar

M29F010B70K6E | |
|---|---|
DigiKey Part Number | M29F010B70K6E-ND |
Manufacturer | |
Manufacturer Product Number | M29F010B70K6E |
Description | IC FLASH 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.35x13.89) |
EDA/CAD Models | M29F010B70K6E Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 32-PLCC (11.35x13.89) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF010A-70-4C-NHE-T | Microchip Technology | 659 | SST39SF010A-70-4C-NHE-TCT-ND | 1,82000 € | Similar |


