Similar

M25PX64S-VMF6TP TR | |
|---|---|
DigiKey Part Number | M25PX64S-VMF6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25PX64S-VMF6TP TR |
Description | IC FLASH 64MBIT SPI 75MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 75 MHz 16-SO |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SO |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L6445EMI-10G | Macronix | 5.829 | 1092-1013-ND | 3,28000 € | Similar |


