Similar
Similar

M25P20-VMN6 | |
|---|---|
DigiKey Part Number | M25P20-VMN6-ND |
Manufacturer | |
Manufacturer Product Number | M25P20-VMN6 |
Description | IC FLASH 2MBIT SPI 50MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI 50 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25P20-VMN6 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25LF020A-33-4I-SAE-T | Microchip Technology | 0 | SST25LF020A-33-4I-SAE-T-ND | 0,85075 € | Similar |
| SST25VF020-20-4I-SAE | Microchip Technology | 676 | SST25VF020-20-4I-SAE-ND | 0,85000 € | Similar |


