Similar
Similar

M25P16-VMF6P | |
|---|---|
DigiKey Part Number | M25P16-VMF6P-ND |
Manufacturer | |
Manufacturer Product Number | M25P16-VMF6P |
Description | IC FLASH 16MBIT SPI 75MHZ 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI 75 MHz 16-SOP2 |
Datasheet | Datasheet |
EDA/CAD Models | M25P16-VMF6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP2 |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QL128ABA8ESF-0SIT | Micron Technology Inc. | 0 | MT25QL128ABA8ESF-0SIT-ND | 5,89000 € | Similar |
| MX25L1606EMI-12G | Macronix | 207 | 1092-1089-ND | 1,75000 € | Similar |



