Similar

M25P128-VMF6P | |
|---|---|
DigiKey Part Number | M25P128-VMF6P-ND |
Manufacturer | |
Manufacturer Product Number | M25P128-VMF6P |
Description | IC FLASH 128MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 50 MHz 16-SOP2 |
Datasheet | Datasheet |
EDA/CAD Models | M25P128-VMF6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ms, 7ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP2 |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L12845EMI-10G | Macronix | 1.531 | 1092-1093-ND | 6,61000 € | Similar |




