M25P10-AVMN6TP TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 5.724
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.958
Unit Price: 0,62000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,29220 €
Datasheet
FLASH - NOR Memory IC 1Mbit SPI 50 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25P10-AVMN6TP TR

DigiKey Part Number
M25P10-AVMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M25P10-AVMN6TP TR
Description
IC FLASH 1MBIT SPI 50MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI 50 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M25P10-AVMN6TP TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
15ms, 5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types