
JS28F256P33BFA | |
|---|---|
DigiKey Part Number | JS28F256P33BFA-ND |
Manufacturer | |
Manufacturer Product Number | JS28F256P33BFA |
Description | IC FLASH 256MBIT PAR 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 40 MHz 105 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | JS28F256P33BFA Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 40 MHz |
Series | Write Cycle Time - Word, Page 105ns |
Packaging Tray | Access Time 105 ns |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |

