FLASH - NOR Memory IC 256Mbit Parallel 40 MHz 95 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS28F256P30T95A

DigiKey Part Number
JS28F256P30T95A-ND
Manufacturer
Manufacturer Product Number
JS28F256P30T95A
Description
IC FLASH 256MBIT PAR 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 40 MHz 95 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
JS28F256P30T95A Models
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Clock Frequency
40 MHz
Series
Write Cycle Time - Word, Page
95ns
Packaging
Tray
Access Time
95 ns
Part Status
Obsolete
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Memory Organization
16M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.