Direct
Similar
Similar
Similar

JS28F256M29EWHD | |
|---|---|
DigiKey Part Number | JS28F256M29EWHD-ND |
Manufacturer | |
Manufacturer Product Number | JS28F256M29EWHD |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | JS28F256M29EWHD Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 110ns |
Packaging Tray | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
Memory Organization 32M x 8, 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT28EW256ABA1HJS-0SIT | Micron Technology Inc. | 0 | MT28EW256ABA1HJS-0SIT-ND | 11,93983 € | Direct |
| MX29GL256FDT2I-11G | Macronix | 0 | 1092-1052-ND | 10,25243 € | Similar |
| MX29GL256FHT2I-90Q | Macronix | 0 | 1092-1049-ND | 10,25243 € | Similar |
| MX29GL256FUT2I-11G | Macronix | 0 | 1092-1051-ND | 10,25243 € | Similar |



