
JS28F256J3D95B TR | |
|---|---|
DigiKey Part Number | JS28F256J3D95BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JS28F256J3D95B TR |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | JS28F256J3D95B TR Models |
Category | Memory Organization 32M x 8, 16M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 95ns |
Packaging Tape & Reel (TR) | Access Time 95 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |

