Similar

JS28F128P33TF70A | |
|---|---|
DigiKey Part Number | JS28F128P33TF70A-ND |
Manufacturer | |
Manufacturer Product Number | JS28F128P33TF70A |
Description | IC FLASH 128MBIT PAR 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 40 MHz 70 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | JS28F128P33TF70A Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 40 MHz |
Packaging Tray | Write Cycle Time - Word, Page 70ns |
Part Status Obsolete | Access Time 70 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 56-TSOP |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT28EW128ABA1HJS-0SIT | Micron Technology Inc. | 2.228 | 557-1776-ND | 12,51000 € | Similar |




