
JR28F064M29EWLB TR | |
|---|---|
DigiKey Part Number | JR28F064M29EWLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JR28F064M29EWLB TR |
Description | IC FLASH 64MBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | JR28F064M29EWLB TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 8M x 8, 4M x 16 |

