
JR28F032M29EWTB TR | |
|---|---|
DigiKey Part Number | JR28F032M29EWTBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JR28F032M29EWTB TR |
Description | IC FLASH 32MBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | JR28F032M29EWTB TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 4M x 8, 2M x 16 |

