
EDW2032BBBG-7A-F-R TR | |
|---|---|
DigiKey Part Number | EDW2032BBBG-7A-F-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDW2032BBBG-7A-F-R TR |
Description | IC RAM 2GBIT PAR 1.75GHZ 170FBGA |
Customer Reference | |
Detailed Description | SGRAM - GDDR5 Memory IC 2Gbit Parallel 1.75 GHz 170-FBGA (12x14) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 32 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Clock Frequency 1.75 GHz |
Part Status Obsolete | Voltage - Supply 1.31V ~ 1.65V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SGRAM - GDDR5 | Supplier Device Package 170-FBGA (12x14) |
Memory Size | Base Product Number |

