
EDFM432A1PH-GD-F-D | |
|---|---|
DigiKey Part Number | EDFM432A1PH-GD-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDFM432A1PH-GD-F-D |
Description | IC DRAM 12GBIT PAR 168FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 12Gbit Parallel 800 MHz 168-FBGA (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 384M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 168-FBGA (12x12) | |
Base Product Number |

