
EDF8164A3MD-GD-F-R | |
|---|---|
DigiKey Part Number | EDF8164A3MD-GD-F-R-ND |
Manufacturer | |
Manufacturer Product Number | EDF8164A3MD-GD-F-R |
Description | IC DRAM 8GBIT PARALLEL 800MHZ |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 8Gbit Parallel 800 MHz |
Category | Memory Size |
Mfr | Memory Organization 128M x 64 |
Packaging Bulk | Memory Interface Parallel |
Part Status Obsolete | Clock Frequency 800 MHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.95V |
Memory Type Volatile | Operating Temperature -30°C ~ 85°C (TC) |
Memory Format | Base Product Number |
Technology SDRAM - Mobile LPDDR3 |

