
EDBA164B2PF-1D-F-R TR | |
|---|---|
DigiKey Part Number | EDBA164B2PF-1D-F-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDBA164B2PF-1D-F-R TR |
Description | IC DRAM 16GBIT PARALLEL 533MHZ |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 16Gbit Parallel 533 MHz |
Category | Memory Size |
Mfr | Memory Organization 256M x 64 |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Obsolete | Clock Frequency 533 MHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.95V |
Memory Type Volatile | Operating Temperature -30°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR2 | Base Product Number |

