
EDB8164B4PR-1D-F-R TR | |
|---|---|
DigiKey Part Number | EDB8164B4PR-1D-F-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDB8164B4PR-1D-F-R TR |
Description | IC DRAM 8GBIT PAR 216FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 8Gbit Parallel 533 MHz 216-FBGA (12x12) |
Category | Memory Organization 128M x 64 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 216-FBGA (12x12) |
Memory Size | Base Product Number |

