
EDB4416BBBH-1DIT-F-R | |
|---|---|
DigiKey Part Number | EDB4416BBBH-1DIT-F-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDB4416BBBH-1DIT-F-R |
Description | IC DRAM 4GBIT PARALLEL 134FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 4Gbit Parallel 533 MHz 134-FBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 134-FBGA (10x11.5) |
Memory Size | Base Product Number |

