
EDB4064B3PB-8D-F-D | |
|---|---|
DigiKey Part Number | EDB4064B3PB-8D-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDB4064B3PB-8D-F-D |
Description | IC DRAM 4GBIT PARALLEL 216WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 4Gbit Parallel 400 MHz 216-WFBGA (12x12) |
Category | Memory Organization 64M x 64 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 400 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 216-WFBGA (12x12) |
Memory Size | Base Product Number |

