Similar

EDB1332BDBH-1DAAT-F-D | |
|---|---|
DigiKey Part Number | EDB1332BDBH-1DAAT-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDB1332BDBH-1DAAT-F-D |
Description | IC DRAM 1GBIT PAR 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 533 MHz 134-VFBGA (10x11.5) |
Category | Memory Organization 32M x 32 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 134-VFBGA (10x11.5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT42L32M32D1HE-18 AAT:D | Micron Technology Inc. | 874 | 557-MT42L32M32D1HE-18AAT:D-ND | 11,12000 € | Similar |


