
ZLR962282H | |
|---|---|
DigiKey Part Number | 150-ZLR962282H-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | ZLR962282H |
Description | LE9622, 8FXS, 3 BATTERY, INV BOO |
Customer Reference | |
Detailed Description | miSLIC™ Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Telecom | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 161,36250 € | 645,45 € |
| Unit Price without VAT: | 161,36250 € |
|---|---|
| Unit Price with VAT: | 192,02138 € |

