
ZLE38640BADA | |
|---|---|
DigiKey Part Number | 150-ZLE38640BADA-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | ZLE38640BADA |
Description | ADVANCED VOIP SPEAKER PHONE REF |
Customer Reference | |
Detailed Description | - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

