
ZL88702LDG1 | |
|---|---|
DigiKey Part Number | ZL88702LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL88702LDG1 |
Description | IC TELECOM INTERFACE 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 64-QFN (9x9) |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Function Telecom Circuit | Supplier Device Package 64-QFN (9x9) |
Interface PCM | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 7,24305 € | 9.415,97 € |
| Unit Price without VAT: | 7,24305 € |
|---|---|
| Unit Price with VAT: | 8,61923 € |

